Part Details for 801-023-07NF9-19PB by Glenair Inc
Overview of 801-023-07NF9-19PB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 801-023-07NF9-19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4615
|
Newark | Mil Spec Cir Conn, R/A Rcpt, 9-19, Panel, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-023-07NF9-19PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$313.0800 / $1,009.6800 | Buy Now |
DISTI #
801-023-07NF9-19PB
|
Avnet Americas | Connector Mighty Mouse Circular Pin 19 Position Solder Right Angle Panel Mount 19 Terminal 1 Port - Bulk (Alt: 801-023-07NF9-19PB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$258.9684 / $1,121.8650 | Buy Now |
DISTI #
631-87NF919PB
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR | 10 |
|
$528.3100 / $997.3400 | Buy Now |
DISTI #
801-023-07NF9-19PB
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$308.1300 / $333.5400 | Buy Now |
DISTI #
GLE801-023-07NF9-19PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$521.7980 / $1,009.6785 | Buy Now |
Part Details for 801-023-07NF9-19PB
801-023-07NF9-19PB CAD Models
801-023-07NF9-19PB Part Data Attributes:
|
801-023-07NF9-19PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-023-07NF9-19PB
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM WITH CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |