Part Details for 801-023-07ZNU5-3PA by Glenair Inc
Overview of 801-023-07ZNU5-3PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 801-023-07ZNU5-3PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1829
|
Newark | Mil Spec Cir Conn, R/A Rcpt, 5-3, Panel, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-023-07ZNU5-3PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$177.9100 / $573.7500 | Buy Now |
DISTI #
2992-801-023-07ZNU5-3PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$387.3800 / $1,400.9800 | Buy Now |
DISTI #
3937-801-023-07ZNU5-3PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$922.2800 | Buy Now |
DISTI #
801-023-07ZNU5-3PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-023-07ZNU5-3PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 332 Factory Stock |
|
$147.1588 / $637.5000 | Buy Now |
DISTI #
654-80102307ZNU53PA
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START RT ANG JAM NUT 3CNT PIN | 0 |
|
$307.9800 / $349.5900 | Order Now |
DISTI #
GLE801-023-07ZNU5-3PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$296.5127 / $573.7500 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 219 |
|
$346.3500 / $653.8500 | Buy Now |
Part Details for 801-023-07ZNU5-3PA
801-023-07ZNU5-3PA CAD Models
801-023-07ZNU5-3PA Part Data Attributes
|
801-023-07ZNU5-3PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-023-07ZNU5-3PA
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |