There are no models available for this part yet.
Overview of 801-033-02ZNU7-10EB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF9010EBZ1 | Analog Devices | Synthesizer and VCO | |
EVAL-ADIN1110EBZ | Analog Devices | . | |
AD9652-310EBZ | Analog Devices | 16Bit 310 Msps dual ADC JESD2 |
Price & Stock for 801-033-02ZNU7-10EB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ1848
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Solder, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-02ZNU7-10EB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$185.6300 / $598.6800 | Buy Now | |
DISTI #
2992-801-033-02ZNU7-10EB-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$404.1800 / $1,461.7400 | Buy Now | |
DISTI #
3937-801-033-02ZNU7-10EB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$556.0000 / $1,049.6200 | Buy Now | |
DISTI #
801-033-02ZNU7-10E
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-033-02ZNU7-10E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | ||
DISTI #
631-80302ZNU710EB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$239.8900 / $313.2500 | Order Now | |
DISTI #
71114896
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Flange Mount 10 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$146.9103 / $301.1667 | Buy Now | |
DISTI #
77962180
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Flange Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$301.1667 / $568.5385 | Buy Now | |
DISTI #
GLE801-033-02ZNU7-10EB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$309.3936 / $598.6710 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 26 |
|
$361.4000 / $682.2500 | Buy Now |
CAD Models for 801-033-02ZNU7-10EB by Glenair Inc
Part Data Attributes for 801-033-02ZNU7-10EB by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
75
|
Other Description
|
SQUARE FLANGE RECEPTACLE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|