Part Details for 801-033-07M16-55PA by Glenair Inc
Overview of 801-033-07M16-55PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 801-033-07M16-55PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1858
|
Newark | Mil Spec Cir Conn, Rcpt, 16-55, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:55Contacts, Circular Contact Type:Pcb Pin Rohs Compliant: Yes |Glenair 801-033-07M16-55PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$428.5200 / $1,381.9900 | Buy Now |
DISTI #
2992-801-033-07M16-55PA-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$932.9800 / $3,374.2600 | Buy Now |
DISTI #
3937-801-033-07M16-55PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,283.4770 / $2,422.9400 | Buy Now |
DISTI #
801-033-07M16-55PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-033-07M16-55PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
631-80307M1655PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$723.1200 | Order Now |
DISTI #
71114359
|
Verical | Conn Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$339.1282 / $532.4359 | Buy Now |
DISTI #
77962183
|
Verical | Conn Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$532.4359 / $1,312.4231 | Buy Now |
DISTI #
GLE801-033-07M16-55PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$714.2093 / $1,381.9814 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 30 |
|
$834.2600 / $1,574.9100 | Buy Now |
Part Details for 801-033-07M16-55PA
801-033-07M16-55PA CAD Models
801-033-07M16-55PA Part Data Attributes
|
801-033-07M16-55PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07M16-55PA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |