There are no models available for this part yet.
Overview of 801-033-07M6-7SA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 801-033-07M6-7SA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ1864
|
Newark | Mil Spec Cir Conn, Rcpt, 6-7, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Pcb Socket Rohs Compliant: Yes |Glenair 801-033-07M6-7SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$152.2200 / $490.9000 | Buy Now | |
DISTI #
3937-801-033-07M6-7SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$455.9080 / $860.6600 | Buy Now | |
DISTI #
2992-801-033-07M6-7SA-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$331.4200 / $1,198.5400 | Buy Now | |
DISTI #
801-033-07M6-7SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 7 Position Socket Contact Jam Nut Solder - Bulk (Alt: 801-033-07M6-7SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 234 Factory Stock |
|
RFQ | ||
DISTI #
631-801-033-07M6-7SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$270.2300 / $301.3200 | Order Now | |
DISTI #
71113336
|
Verical | Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$120.4615 / $189.1282 | Buy Now | |
DISTI #
77959398
|
Verical | Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$189.1282 / $466.1923 | Buy Now | |
DISTI #
GLE801-033-07M6-7SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$253.6946 / $490.9005 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 154 |
|
$296.3400 / $559.4300 | Buy Now |
CAD Models for 801-033-07M6-7SA by Glenair Inc
Part Data Attributes for 801-033-07M6-7SA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
7
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Other Description
|
JAM-NUT RECEPTACLE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
WATERPROOF
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
6-7
|