Part Details for 801-033-07NF13-37PB by Glenair Inc
Overview of 801-033-07NF13-37PB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930IMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930MPMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HMS8-7.37#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for 801-033-07NF13-37PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9228
|
Newark | Circular Connector |Glenair 801-033-07NF13-37PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$348.4400 / $1,123.7000 | Buy Now |
DISTI #
631-80307NF1337PB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$653.3000 | Order Now |