Part Details for 801-033-07NF21-130SA by Glenair Inc
Overview of 801-033-07NF21-130SA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 801-033-07NF21-130SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9235
|
Newark | 801-033-07Nf21-130Sa |Glenair 801-033-07NF21-130SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$949.2200 / $3,061.2000 | Buy Now |
DISTI #
801-033-07NF21-130
|
Avnet Americas | Connector Circular Socket 130 Position Receptacle Solder Straight Jam Nut 130 Terminal 1 Port - Bulk (Alt: 801-033-07NF21-130) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
631-80307NF21130SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR | 0 |
|
$1,601.7600 | Order Now |
DISTI #
801-033-07NF21-130SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE801-033-07NF21-130SA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-033-07NF21-130SA
801-033-07NF21-130SA CAD Models
801-033-07NF21-130SA Part Data Attributes:
|
801-033-07NF21-130SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07NF21-130SA
Glenair Inc
MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 130 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
Unique Insert Number | 21-130 |