801-033-07NF9-19SB
Glenair Inc
Description: Circular Connector

Overview of 801-033-07NF9-19SB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for 801-033-07NF9-19SB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK9248
Newark Circular Connector |Glenair 801-033-07NF9-19SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9
  • 1 $857.3400
  • 2 $770.9400
  • 4 $646.8700
  • 7 $622.5200
  • 10 $454.1400
  • 20 $347.8000
  • 35 $305.7300
  • 50 $265.8500
$265.8500 / $857.3400 Buy Now
DISTI # 631-80307NF919NN
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE 0
  • 10 $498.4300
$498.4300 Order Now

CAD Models for 801-033-07NF9-19SB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-033-07NF9-19SB by Glenair Inc

801-033-07NF9-19SB
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
19
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
75
Other Description
JAM-NUT RECEPTACLE
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Polarization
B
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
19
Unique Insert Number
9-19
Want to compare parts?
  1. 801-033-07NF9-19SB
    Glenair Inc
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-033-07NF9-19SB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-033-07NF9-19SB by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-033-07NF9-19SB would you like to use for your alert(s)?
  • Please alert me when 801-033-07NF9-19SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-033-07NF9-19SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-033-07NF9-19SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-033-07NF9-19SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-033-07NF9-19SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-033-07NF9-19SB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: