Part Details for 801-033-07Z18-13EA by Glenair Inc
Overview of 801-033-07Z18-13EA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM213EARUZ-REEL | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI | |
ADM213EARUZ | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI | |
ADM213EARUZ-REEL7 | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI |
Price & Stock for 801-033-07Z18-13EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1896
|
Newark | Mil Spec Cir Conn, Rcpt, 8-13, Solder, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:13Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-07Z18-13EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$283.5600 / $914.4700 | Buy Now |
DISTI #
3937-801-033-07Z18-13EA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$849.2620 / $1,603.2600 | Buy Now |
DISTI #
2992-801-033-07Z18-13EA-ND
|
DigiKey | CONN PLUG MALE 13P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$617.4600 / $2,233.2000 | Buy Now |
DISTI #
801-033-07Z18-13EA
|
Avnet Americas | Connector Circular Jam Nut Receptacle 13 Position Pin Contact Solder Cup - Bulk (Alt: 801-033-07Z18-13EA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$803.5383 | Buy Now |
DISTI #
631-80103307Z1813EA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$539.8800 / $1,073.8200 | Order Now |
DISTI #
71109833
|
Verical | Conn Circular PIN 13 POS Solder Cup ST Jam Nut 13 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$224.3974 / $460.0128 | Buy Now |
DISTI #
77962704
|
Verical | Conn Circular PIN 13 POS Solder Cup ST Jam Nut 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$460.0128 / $868.4359 | Buy Now |
DISTI #
801-033-07Z18-13EA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$310.5500 / $888.7700 | Buy Now |
DISTI #
GLE801-033-07Z18-13EA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$472.5791 / $914.4630 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 43 |
|
$552.0200 / $1,042.1200 | Buy Now |
Part Details for 801-033-07Z18-13EA
801-033-07Z18-13EA CAD Models
801-033-07Z18-13EA Part Data Attributes
|
801-033-07Z18-13EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07Z18-13EA
Glenair Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |