Part Details for 801-033-07ZN9-19PA by Glenair Inc
Overview of 801-033-07ZN9-19PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-033-07ZN9-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1894
|
Newark | Mil Spec Cir Conn, Rcpt, 9-19, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Arrangement:9-19Rohs Compliant: Yes |Glenair 801-033-07ZN9-19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$247.5800 / $798.4500 | Buy Now |
DISTI #
2992-801-033-07ZN9-19PA-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$539.0600 / $1,949.7400 | Buy Now |
DISTI #
3937-801-033-07ZN9-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,283.6200 | Buy Now |
DISTI #
801-033-07ZN9-19PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-033-07ZN9-19PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$204.7922 / $887.1600 | Buy Now |
DISTI #
631-801033-07ZN919PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$319.9600 / $417.7800 | Order Now |
DISTI #
20054932
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$195.9359 / $307.6154 | Buy Now |
DISTI #
16757202
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$307.6154 / $758.2564 | Buy Now |
DISTI #
GLE801-033-07ZN9-19PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$412.6391 / $798.4440 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 28 |
|
$482.0000 / $909.9100 | Buy Now |