Part Details for 801-033-07ZNU10-26SA by Glenair Inc
Overview of 801-033-07ZNU10-26SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 801-033-07ZNU10-26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1889
|
Newark | Mil Spec Cir Conn, Rcpt, 10-26, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:26Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-07ZNU10-26SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$330.9600 / $1,067.3300 | Buy Now |
DISTI #
3937-801-033-07ZNU10-26SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
320 In Stock |
|
$991.2460 / $1,871.2600 | Buy Now |
DISTI #
2992-801-033-07ZNU10-26SA-ND
|
DigiKey | CONN RCPT FMALE 26POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$720.6200 / $2,606.2200 | Buy Now |
DISTI #
801-033-07ZNU10-26
|
Avnet Americas | Connector Circular Jam Nut Receptacle 26 Position Socket Contact PC Tail - Bulk (Alt: 801-033-07ZNU10-26) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 269 Factory Stock |
|
RFQ | |
DISTI #
631-81337ZNU126SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$558.4700 / $1,054.2800 | Order Now |
DISTI #
71118959
|
Verical | Conn Mighty Mouse SKT 26 Solder Straight Jam Nut 26 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$261.9103 / $411.1923 | Buy Now |
DISTI #
77958774
|
Verical | Conn Mighty Mouse SKT 26 Solder Straight Jam Nut 26 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$411.1923 / $1,013.6026 | Buy Now |
DISTI #
801-033-07ZNU10-26SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$355.9000 / $1,043.7400 | Buy Now |
DISTI #
GLE801-033-07ZNU10-26SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$551.5902 / $1,067.3235 | Buy Now |
Part Details for 801-033-07ZNU10-26SA
801-033-07ZNU10-26SA CAD Models
801-033-07ZNU10-26SA Part Data Attributes
|
801-033-07ZNU10-26SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07ZNU10-26SA
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |