Part Details for 801-033-07ZNU6-4FB by Glenair Inc
Overview of 801-033-07ZNU6-4FB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 801-033-07ZNU6-4FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1891
|
Newark | Mil Spec Cir Conn, Rcpt, 6-4, Solder, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-07ZNU6-4FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$136.1600 / $439.1000 | Buy Now |
DISTI #
3937-801-033-07ZNU6-4FB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$430.0770 / $811.9200 | Buy Now |
DISTI #
2992-801-033-07ZNU6-4FB-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$312.7200 / $1,131.0200 | Buy Now |
DISTI #
801-033-07ZNU6-4FB
|
Avnet Americas | Connector Circular Jam Nut Receptacle 4 Position Socket Contact Solder Cup - Bulk (Alt: 801-033-07ZNU6-4FB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
RFQ | |
DISTI #
631-80103307ZNU64FB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$141.8400 / $457.4400 | Order Now |
DISTI #
71108072
|
Verical | Series 801 Mighty Mouse Double-Start ACME Thread PCB Receptacle RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$113.6410 / $178.4231 | Buy Now |
DISTI #
77962143
|
Verical | Series 801 Mighty Mouse Double-Start ACME Thread PCB Receptacle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$178.4231 / $439.7949 | Buy Now |
DISTI #
GLE801-033-07ZNU6-4FB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$239.3254 / $463.1040 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 92 |
|
$279.5500 / $527.7500 | Buy Now |
Part Details for 801-033-07ZNU6-4FB
801-033-07ZNU6-4FB CAD Models
801-033-07ZNU6-4FB Part Data Attributes
|
801-033-07ZNU6-4FB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07ZNU6-4FB
Glenair Inc
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |