Part Details for 801-033-22MT6-23SA by Glenair Inc
Overview of 801-033-22MT6-23SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-033-22MT6-23SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4635
|
Newark | Mil Spec Cir Conn, Rcpt, 6-23, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-033-22MT6-23SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$213.5500 / $688.6700 | Buy Now |
DISTI #
801-033-22MT6-23SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 3 Position Solder Straight Flange Mount 3 Terminal 1 Port - Bulk (Alt: 801-033-22MT6-23SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$176.6254 / $765.1800 | Buy Now |
DISTI #
631-82MT623SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$275.9700 / $360.3400 | Order Now |
DISTI #
71113355
|
Verical | 801-033-22MT6-23SA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$168.9872 / $346.4359 | Buy Now |
DISTI #
77956787
|
Verical | 801-033-22MT6-23SA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$346.4359 / $654.0000 | Buy Now |
DISTI #
801-033-22MT6-23SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$220.4900 / $784.8000 | Buy Now |
DISTI #
GLE801-033-22MT6-23SA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-033-22MT6-23SA
801-033-22MT6-23SA CAD Models
801-033-22MT6-23SA Part Data Attributes
|
801-033-22MT6-23SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-22MT6-23SA
Glenair Inc
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 6-23 |