801-033-22MT6-6SA
Glenair Inc
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 801-033-22MT6-6SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 801-033-22MT6-6SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK4636
Newark Mil Spec Cir Conn, Rcpt, 6-6, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-22MT6-6SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22
  • 1 $726.2400
  • 2 $653.0500
  • 4 $547.9600
  • 7 $527.3100
  • 10 $384.7000
  • 20 $294.6300
  • 35 $258.9700
  • 50 $225.2000
$225.2000 / $726.2400 Buy Now
DISTI # 801-033-22MT6-6SA
Avnet Americas Connector Mighty Mouse Circular Socket 6 Position Solder Cup Straight Flange Mount 6 Terminal 1 Port - Bulk (Alt: 801-033-22MT6-6SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 22 Factory Stock
RFQ
DISTI # 631-82MT66SA
Mouser Electronics Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant 0
  • 10 $379.9900
  • 25 $291.0200
$291.0200 / $379.9900 Order Now
DISTI # 71122499
Verical 801-033-22MT6-6SA Min Qty: 11 Package Multiple: 1 Americas - 500
  • 11 $365.3333
  • 20 $279.7949
  • 35 $245.9359
  • 50 $213.8590
  • 100 $178.2179
$178.2179 / $365.3333 Buy Now
DISTI # 77957399
Verical 801-033-22MT6-6SA Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $689.6795
  • 2 $620.1795
  • 4 $520.3718
  • 7 $500.7692
  • 10 $365.3333
$365.3333 / $689.6795 Buy Now
DISTI # 801-033-22MT6-6SA
TTI Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $827.6200
  • 2 $744.2200
  • 4 $596.6300
  • 10 $376.1900
  • 20 $335.7500
  • 35 $244.7700
$244.7700 / $827.6200 Buy Now
DISTI # GLE801-033-22MT6-6SA
Interstate Connecting Components MIGHTY MOUSE CONNECTOR 0
  • 1 $726.2325
  • 2 $653.0490
  • 4 $547.9515
  • 7 $527.3100
  • 10 $375.3132
$375.3132 / $726.2325 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 15
  • 1 $827.6200
  • 2 $744.2200
  • 4 $624.4500
  • 7 $600.9200
  • 10 $438.4000
$438.4000 / $827.6200 Buy Now

CAD Models for 801-033-22MT6-6SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 801-033-22MT6-6SA by Glenair Inc

801-033-22MT6-6SA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Other Description
SQUARE FLANGE RECEPTACLE
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Polarization
A
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
6
Termination Type
SOLDER
Total Number of Contacts
6
Unique Insert Number
6-6
Want to compare parts?
  1. 801-033-22MT6-6SA
    Glenair Inc
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-033-22MT6-6SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-033-22MT6-6SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-033-22MT6-6SA would you like to use for your alert(s)?
  • Please alert me when 801-033-22MT6-6SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-033-22MT6-6SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-033-22MT6-6SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-033-22MT6-6SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-033-22MT6-6SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-033-22MT6-6SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: