Part Details for 801-038-02M10-26PD by Glenair Inc
Overview of 801-038-02M10-26PD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-038-02M10-26PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9450
|
Newark | 801-038-02M10-26Pd |Glenair 801-038-02M10-26PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$320.7100 / $1,034.2900 | Buy Now |
DISTI #
631-80802M1026PD
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$541.1900 | Order Now |
Part Details for 801-038-02M10-26PD
801-038-02M10-26PD CAD Models
801-038-02M10-26PD Part Data Attributes:
|
801-038-02M10-26PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-038-02M10-26PD
Glenair Inc
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 0.76 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |