Part Details for 801-039-16M7-10SA by Glenair Inc
Overview of 801-039-16M7-10SA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM810SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
8103610SA | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 |
Price & Stock for 801-039-16M7-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9518
|
Newark | Circular Connector |Glenair 801-039-16M7-10SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$207.0100 / $667.5900 | Buy Now |
DISTI #
631-80916M710SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$297.2500 / $388.1300 | Order Now |
Part Details for 801-039-16M7-10SA
801-039-16M7-10SA CAD Models
801-039-16M7-10SA Part Data Attributes
|
801-039-16M7-10SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-16M7-10SA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |