801-039-16M9-19PA
Glenair Inc
Description: Circular Connector

Overview of 801-039-16M9-19PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT4316M96 Texas Instruments High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs 16-SOIC -55 to 125
CD74HC4016M96 Texas Instruments High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125
CD74HC4316M96 Texas Instruments High Speed CMOS Quad Analog Switches with Level Translation 16-SOIC -55 to 125

Price & Stock for 801-039-16M9-19PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK9519
Newark Circular Connector |Glenair 801-039-16M9-19PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $830.2500
  • 2 $746.5700
  • 4 $626.4300
  • 7 $602.8300
  • 10 $439.7900
  • 20 $336.8200
  • 35 $296.0600
  • 50 $257.4400
$257.4400 / $830.2500 Buy Now
DISTI # 631-80916M919PA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $482.6900
$482.6900 Order Now
DISTI # GLE801-039-16M9-19PA
Interstate Connecting Components MM CONNECTOR 0
Buy Now

CAD Models for 801-039-16M9-19PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-039-16M9-19PA by Glenair Inc

801-039-16M9-19PA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
MALE
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
ALUMINIUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. 801-039-16M9-19PA
    Glenair Inc
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-039-16M9-19PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-039-16M9-19PA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-039-16M9-19PA would you like to use for your alert(s)?
  • Please alert me when 801-039-16M9-19PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-039-16M9-19PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-039-16M9-19PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-039-16M9-19PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-039-16M9-19PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-039-16M9-19PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: