Part Details for 801-039-16MT10-26SA by Glenair Inc
Overview of 801-039-16MT10-26SA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-039-16MT10-26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9504
|
Newark | Circular Connector |Glenair 801-039-16MT10-26SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$324.3300 / $1,045.9300 | Buy Now |
DISTI #
631-80916MT1026SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$608.0800 | Order Now |
Part Details for 801-039-16MT10-26SA
801-039-16MT10-26SA CAD Models
801-039-16MT10-26SA Part Data Attributes
|
801-039-16MT10-26SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-16MT10-26SA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |