Part Details for 801-039-16Z17-10PA by Glenair Inc
Overview of 801-039-16Z17-10PA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 801-039-16Z17-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9531
|
Newark | 801-039-16Z17-10Pa |Glenair 801-039-16Z17-10PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$289.9700 / $935.1400 | Buy Now |
DISTI #
631-80916Z0PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$489.3000 | Order Now |
DISTI #
GLE801-039-16Z17-10PA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-039-16Z17-10PA
801-039-16Z17-10PA CAD Models
801-039-16Z17-10PA Part Data Attributes
|
801-039-16Z17-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-16Z17-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |