Part Details for 801-039-16ZNU10-26PC by Glenair Inc
Overview of 801-039-16ZNU10-26PC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P26PC5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A (11 + 4 Pos) with 75 signal pins and RoHS compatabile | |
HM2P26PC5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A 11+4, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
L717HDA26PC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Price & Stock for 801-039-16ZNU10-26PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9529
|
Newark | Circular Connector |Glenair 801-039-16ZNU10-26PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$297.7900 / $960.3500 | Buy Now |
DISTI #
631-80916ZNU1026PC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$558.3200 | Order Now |
Part Details for 801-039-16ZNU10-26PC
801-039-16ZNU10-26PC CAD Models
801-039-16ZNU10-26PC Part Data Attributes
|
801-039-16ZNU10-26PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-16ZNU10-26PC
Glenair Inc
Circular Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |