Part Details for 801-039-26MT7-10SE by Glenair Inc
Overview of 801-039-26MT7-10SE by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-039-26MT7-10SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE801-039-26MT7-10SE
|
Interstate Connecting Components | MM 10#23 RATCHET THRD PLUG SKT PTFE | 0 |
|
Buy Now |
Part Details for 801-039-26MT7-10SE
801-039-26MT7-10SE CAD Models
801-039-26MT7-10SE Part Data Attributes
|
801-039-26MT7-10SE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-26MT7-10SE
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |