801-039-26ZNU7-10PA
Glenair Inc
Description: Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of 801-039-26ZNU7-10PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10PAEKSP#W5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications
QS3VH16210PAG Renesas Electronics Corporation 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch
R5F10PAELSP#G5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications

Price & Stock for 801-039-26ZNU7-10PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87AK6502
Newark Circular Connector |Glenair 801-039-26ZNU7-10PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $744.5700
  • 2 $669.5400
  • 4 $561.7900
  • 7 $540.6300
  • 10 $394.4200
  • 20 $302.0700
  • 35 $265.5100
  • 50 $230.8800
$230.8800 / $744.5700 Buy Now
DISTI # 631-80926ZNU710PA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE 0
  • 10 $432.8800
$432.8800 Order Now
DISTI # GLE801-039-26ZNU7-10PA
Interstate Connecting Components MIGHTY MOUSE CONN REAR ACCESSORY THREAD 0
Buy Now

CAD Models for 801-039-26ZNU7-10PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-039-26ZNU7-10PA by Glenair Inc

801-039-26ZNU7-10PA
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
JESD-609 Code
e4
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
ALUMINIUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
10
Want to compare parts?
  1. 801-039-26ZNU7-10PA
    Glenair Inc
    Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-039-26ZNU7-10PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-039-26ZNU7-10PA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-039-26ZNU7-10PA would you like to use for your alert(s)?
  • Please alert me when 801-039-26ZNU7-10PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-039-26ZNU7-10PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-039-26ZNU7-10PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-039-26ZNU7-10PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-039-26ZNU7-10PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-039-26ZNU7-10PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: