Part Details for 801-039-26ZNU7-10PD by Glenair Inc
Overview of 801-039-26ZNU7-10PD by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-039-26ZNU7-10PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9562
|
Newark | 801-039-26Znu7-10Pd |Glenair 801-039-26ZNU7-10PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$256.5300 / $827.3000 | Buy Now |
DISTI #
631-80926ZNU710PD
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$432.8800 | Order Now |
DISTI #
GLE801-039-26ZNU7-10PD
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-039-26ZNU7-10PD
801-039-26ZNU7-10PD CAD Models
801-039-26ZNU7-10PD Part Data Attributes
|
801-039-26ZNU7-10PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-26ZNU7-10PD
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |