Part Details for 801-075-07M16-55SA by Glenair Inc
Overview of 801-075-07M16-55SA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-075-07M16-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9776
|
Newark | 801-075-07M16-55Sa |Glenair 801-075-07M16-55SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$639.6300 / $2,062.7900 | Buy Now |
DISTI #
631-87507M1655SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$1,079.3400 | Order Now |
DISTI #
801-075-07M16-55SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE801-075-07M16-55SA
|
Interstate Connecting Components | MM PC TAIL RECEPTACLE CONNECTO | 0 |
|
Buy Now |
Part Details for 801-075-07M16-55SA
801-075-07M16-55SA CAD Models
801-075-07M16-55SA Part Data Attributes
|
801-075-07M16-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07M16-55SA
Glenair Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |