Part Details for 801-075-07M21-130SA by Glenair Inc
Overview of 801-075-07M21-130SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-075-07M21-130SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1934
|
Newark | Mil Spec Cir Conn, Rcpt, 21-130, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:130Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: Yes |Glenair 801-075-07M21-130SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$906.8700 / $2,924.6300 | Buy Now |
DISTI #
2992-801-075-07M21-130SA-ND
|
DigiKey | CONN RCPT FMALE 130P GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$1,974.5400 / $7,141.2000 | Buy Now |
DISTI #
3937-801-075-07M21-130SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$4,701.4400 | Buy Now |
DISTI #
801-075-07M21-130SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 130 Position Socket Contact Jam Nut Solder - Bulk (Alt: 801-075-07M21-130SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$750.1186 / $3,249.5850 | Buy Now |
DISTI #
631-80107507M21130SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$3,301.3800 / $3,861.4200 | Order Now |
DISTI #
71121804
|
Verical | Double-Start ACME Thread Square Flange Jam Nut PCB Receptacle RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,434.4625 | Buy Now |
DISTI #
77959622
|
Verical | Double-Start ACME Thread Square Flange Jam Nut PCB Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,471.2436 / $2,777.4231 | Buy Now |
DISTI #
801-075-07M21-130SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 130 Position Socket Contact Jam Nut Solder - Bulk (Alt: 801-075-07M21-130SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$750.1186 / $3,249.5850 | Buy Now |
DISTI #
GLE801-075-07M21-130SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,511.4336 / $2,924.6265 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 7 |
|
$1,765.4900 / $3,332.9100 | Buy Now |
Part Details for 801-075-07M21-130SA
801-075-07M21-130SA CAD Models
801-075-07M21-130SA Part Data Attributes:
|
801-075-07M21-130SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07M21-130SA
Glenair Inc
MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 130 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
Unique Insert Number | 21-130 |