Part Details for 801-075-07M6-4PC by Glenair Inc
Overview of 801-075-07M6-4PC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-075-07M6-4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9786
|
Newark | Circular Connector |Glenair 801-075-07M6-4PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$155.9300 / $502.8400 | Buy Now |
DISTI #
631-801-075-07M6-4PC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$223.8900 / $551.8800 | Order Now |
Part Details for 801-075-07M6-4PC
801-075-07M6-4PC CAD Models
801-075-07M6-4PC Part Data Attributes
|
801-075-07M6-4PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07M6-4PC
Glenair Inc
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |