Part Details for 801-075-07MT9-19PA by Glenair Inc
Overview of 801-075-07MT9-19PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 801-075-07MT9-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1928
|
Newark | Mil Spec Cir Conn, Rcpt, 9-19, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Pcb Pin Rohs Compliant: Yes |Glenair 801-075-07MT9-19PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$284.2500 / $916.6700 | Buy Now |
DISTI #
3937-801-075-07MT9-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$851.3380 / $1,607.1200 | Buy Now |
DISTI #
2992-801-075-07MT9-19PA-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$618.8800 / $2,238.2200 | Buy Now |
DISTI #
801-075-07MT9-19PA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 19 Position Pin Contact Jam Nut Solder - Bulk (Alt: 801-075-07MT9-19PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
RFQ | |
DISTI #
631-80107507MT919PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$558.5400 | Order Now |
DISTI #
71121814
|
Verical | 801-075-07MT9-19PA Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$224.9487 / $353.1538 | Buy Now |
DISTI #
77959415
|
Verical | 801-075-07MT9-19PA Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$353.1538 / $870.5256 | Buy Now |
DISTI #
GLE801-075-07MT9-19PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$473.7380 / $916.6635 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 61 |
|
$553.3700 / $1,044.6300 | Buy Now |
Part Details for 801-075-07MT9-19PA
801-075-07MT9-19PA CAD Models
801-075-07MT9-19PA Part Data Attributes
|
801-075-07MT9-19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07MT9-19PA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |