Part Details for 801-075-07NF6-6PA by Glenair Inc
Overview of 801-075-07NF6-6PA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-075-07NF6-6PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9824
|
Newark | 801-075-07Nf6-6Pa |Glenair 801-075-07NF6-6PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$184.4500 / $594.8700 | Buy Now |
DISTI #
631-87507NF66PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$238.3700 / $311.2500 | Order Now |
DISTI #
GLE801-075-07NF6-6PA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-075-07NF6-6PA
801-075-07NF6-6PA CAD Models
801-075-07NF6-6PA Part Data Attributes:
|
801-075-07NF6-6PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07NF6-6PA
Glenair Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |