Part Details for 801-075-07ZNU6-6SA by Glenair Inc
Overview of 801-075-07ZNU6-6SA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-075-07ZNU6-6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9848
|
Newark | Circular Connector |Glenair 801-075-07ZNU6-6SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$165.0600 / $532.2700 | Buy Now |
DISTI #
631-87507ZNU66SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$236.9900 / $309.4500 | Order Now |
Part Details for 801-075-07ZNU6-6SA
801-075-07ZNU6-6SA CAD Models
801-075-07ZNU6-6SA Part Data Attributes
|
801-075-07ZNU6-6SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07ZNU6-6SA
Glenair Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |
Alternate Parts for 801-075-07ZNU6-6SA
This table gives cross-reference parts and alternative options found for 801-075-07ZNU6-6SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-075-07ZNU6-6SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0A1C6-6SY | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0A1C6-6SY |
MKJ0C2Z6-6DZ | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0C2Z6-6DZ |
MKJ0C2K6-6CZ | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0C2K6-6CZ |
MKJ0B1K6-6SZ | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0B1K6-6SZ |
MKJ0B2Z6-6SY | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0B2Z6-6SY |
MKJ0C7F6-6CX | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0C7F6-6CX |
MKJ0C7W6-6CY | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0C7W6-6CY |
MKJ0C2Z6-6CY | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0C2Z6-6CY |
MKJ0B2Y6-6SY | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0B2Y6-6SY |
MKJ0C7K6-6DX | MIL Series Connector | ITT Interconnect Solutions | 801-075-07ZNU6-6SA vs MKJ0C7K6-6DX |