Part Details for 801-41-031-61-001000 by Mill-Max Mfg Corp
Overview of 801-41-031-61-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-41-031-61-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-41-031-61-001000-ND
|
DigiKey | CONN RCPT 31POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7346 | Buy Now |
DISTI #
575-8014103161001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$7.8800 / $9.1800 | Order Now |
DISTI #
71398622
|
RS | STANDARD SOCKET HEADER, 31 Pins, Tin (matte) over Nickel | Mill-Max 801-41-031-61-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4700 / $20.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.1100 | Buy Now |
DISTI #
000000000005693358
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$5.8800 / $22.7600 | Buy Now |
Part Details for 801-41-031-61-001000
801-41-031-61-001000 CAD Models
801-41-031-61-001000 Part Data Attributes
|
801-41-031-61-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-41-031-61-001000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |