Part Details for 801-41-050-10-004000 by Mill-Max Mfg Corp
Overview of 801-41-050-10-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-41-050-10-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5058
|
Newark | Standard Socket Header/Tube |Mill-Max 801-41-050-10-004000 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 / $37.9400 | Buy Now |
DISTI #
801-41-050-10-004000-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 52 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.0840 | Buy Now |
DISTI #
575-8014105010004000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$17.4200 | Order Now |
DISTI #
71392869
|
RS | STD SPRING-LOADED CONNECTOR, 50 Pins, Tin (matte) over Nickel | Mill-Max 801-41-050-10-004000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9700 / $26.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 4 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$17.9600 | Buy Now |
DISTI #
000000000003628609
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$8.8700 / $27.3100 | Buy Now |
Part Details for 801-41-050-10-004000
801-41-050-10-004000 CAD Models
801-41-050-10-004000 Part Data Attributes
|
801-41-050-10-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-41-050-10-004000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |