801-43-007-10-001000
Mill-Max Mfg Corp
Description: Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 801-43-007-10-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
51966-10010000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board

Price & Stock for 801-43-007-10-001000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # ED6350-07-ND
DigiKey CONN RCPT 7POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk 453
In Stock
  • 1 $2.5100
  • 10 $1.9170
  • 100 $1.4775
  • 500 $1.2435
  • 1,000 $1.1580
  • 5,000 $0.9894
  • 10,000 $0.9524
$0.9524 / $2.5100 Buy Now
DISTI # 575-8014300710001000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $2.1600
  • 500 $2.1100
  • 1,000 $1.6500
  • 2,500 $1.3000
  • 5,000 $1.1400
$1.1400 / $2.1600 Order Now
DISTI # 71402741
RS STANDARD SOCKET HEADER, 07 Pins, Tin (matte) over Nickel | Mill-Max 801-43-007-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $13.0400
  • 250 $11.9900
  • 500 $10.4300
$10.4300 / $13.0400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $8.9400
$8.9400 Buy Now
Quest Components 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET 2
  • 1 $1.4820
$1.4820 Buy Now
DISTI # 000000000005693585
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $14.8200
  • 100 $8.8100
  • 250 $4.7200
  • 500 $3.1400
  • 1,000 $2.2600
  • 2,500 $1.7600
$1.7600 / $14.8200 Buy Now

CAD Models for 801-43-007-10-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 801-43-007-10-001000 by Mill-Max Mfg Corp

801-43-007-10-001000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
7
Want to compare parts?
  1. 801-43-007-10-001000
    Mill-Max Mfg Corp
    Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 801-43-007-10-001000

This table gives cross-reference parts and alternative options found for 801-43-007-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-43-007-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-91-007-10-001 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle PRECI-DIP SSA 801-43-007-10-001000 vs 801-91-007-10-001
801-99-007-10-001000 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp 801-43-007-10-001000 vs 801-99-007-10-001000
801-13-007-10-001000 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-43-007-10-001000 vs 801-13-007-10-001000
Part Number Description Manufacturer Compare
801-93-007-10-002 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp 801-43-007-10-001000 vs 801-93-007-10-002
M20-7820706 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Harwin 801-43-007-10-001000 vs M20-7820706
2,54UF07 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Lumberg Connect GmbH 801-43-007-10-001000 vs 2,54UF07
316-87-107-41-012101 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 801-43-007-10-001000 vs 316-87-107-41-012101
800-43-007-10-201000 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-43-007-10-001000 vs 800-43-007-10-201000
SSHQ-107-S-02-G-LT-LF Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics 801-43-007-10-001000 vs SSHQ-107-S-02-G-LT-LF
801-13-007-10-001000 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-43-007-10-001000 vs 801-13-007-10-001000
316-83-107-41-018101 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 801-43-007-10-001000 vs 316-83-107-41-018101
801-93-007-10-002000 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp 801-43-007-10-001000 vs 801-93-007-10-002000
316-87-107-41-001101 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 801-43-007-10-001000 vs 316-87-107-41-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-43-007-10-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-43-007-10-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 801-43-007-10-001000 would you like to use for your alert(s)?
  • Please alert me when 801-43-007-10-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-43-007-10-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-43-007-10-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-43-007-10-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-43-007-10-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-43-007-10-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: