Part Details for 801-43-007-10-013000 by Mill-Max Mfg Corp
Overview of 801-43-007-10-013000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-43-007-10-013000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-43-007-10-013000-ND
|
DigiKey | CONN RCPT 7POS 0.1 GOLD PCB Min Qty: 58 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1697 | Buy Now |
DISTI #
575-8014300710013000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$4.6900 / $5.5300 | Order Now |
DISTI #
71403524
|
RS | STANDARD SOCKET HEADER, 07 Pins, Tin (matte) over Nickel | Mill-Max 801-43-007-10-013000 RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1900 / $12.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 29 Container: Tube | 0Tube |
|
$8.7300 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
000000000005693590
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$1.5800 / $14.4900 | Buy Now |
Part Details for 801-43-007-10-013000
801-43-007-10-013000 CAD Models
801-43-007-10-013000 Part Data Attributes:
|
801-43-007-10-013000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-43-007-10-013000
Mill-Max Mfg Corp
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 801-43-007-10-013000
This table gives cross-reference parts and alternative options found for 801-43-007-10-013000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-43-007-10-013000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-93-007-10-001 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 801-43-007-10-013000 vs 851-93-007-10-001 |
5,08RFL07 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | 801-43-007-10-013000 vs 5,08RFL07 |
07ZR-3H-P | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 801-43-007-10-013000 vs 07ZR-3H-P |
MMSS-07-30-S-08.86-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 801-43-007-10-013000 vs MMSS-07-30-S-08.86-S |
RMTB1-07SCL101 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 801-43-007-10-013000 vs RMTB1-07SCL101 |
AF1D-200-07-G-CMS-H46 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 801-43-007-10-013000 vs AF1D-200-07-G-CMS-H46 |
ESQT-107-03-F-S-398 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-43-007-10-013000 vs ESQT-107-03-F-S-398 |
MMS-107-02-L-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-43-007-10-013000 vs MMS-107-02-L-SV-P-TR |
D01-9670701 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 801-43-007-10-013000 vs D01-9670701 |
5,08U07 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | 801-43-007-10-013000 vs 5,08U07 |