Part Details for 801-43-026-30-001000 by Mill-Max Mfg Corp
Overview of 801-43-026-30-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-43-026-30-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-43-026-30-001000-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD SMD Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-8014302630001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$19.0500 | Order Now |
DISTI #
71393081
|
RS | STANDARD SOCKET HEADER, 26 Pins, Tin (matte) over Nickel | Mill-Max 801-43-026-30-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4000 / $25.5000 | RFQ |
DISTI #
000000000005693773
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER | 0 |
|
Buy Now |
Part Details for 801-43-026-30-001000
801-43-026-30-001000 CAD Models
801-43-026-30-001000 Part Data Attributes
|
801-43-026-30-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-43-026-30-001000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED |