Part Details for 801-43-050-20-001000 by Mill-Max Mfg Corp
Overview of 801-43-050-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-43-050-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10650-50-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1507 In Stock |
|
$7.5628 / $12.5100 | Buy Now |
DISTI #
575-8014305020
|
Mouser Electronics | Headers & Wire Housings 50 POSITION RoHS: Compliant | 27 |
|
$7.5600 / $11.0900 | Buy Now |
DISTI #
V99:2348_06509102
|
Arrow Electronics | Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1602 | Americas - 50 |
|
$3.7070 | Buy Now |
DISTI #
70967967
|
RS | Headers & Wire Housings 50 POSITION | Mill-Max 801-43-050-20-001000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1100 / $25.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 4 Container: Tube | 0Tube |
|
$17.2300 | Buy Now |
|
Bisco Industries | 93 |
|
Buy Now | ||
DISTI #
MMX801-43-050-20-001000
|
Heilind Electronics | STANDARD SOCKET HEADER | Americas - 145 in Stock |
|
$13.4426 / $23.8267 | Buy Now |
DISTI #
MMX801-43-050-20-001000
|
Interstate Connecting Components | STANDARD SOCKET HEADER | 48 |
|
$13.4426 / $23.8267 | Buy Now |
DISTI #
000000000001645710
|
Sager | Headers & Wire Housings 50 POSITION Min Qty: 50 | 0 |
|
$8.2800 / $26.2600 | Buy Now |
Part Details for 801-43-050-20-001000
801-43-050-20-001000 CAD Models
801-43-050-20-001000 Part Data Attributes:
|
801-43-050-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-43-050-20-001000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |