Part Details for 801-43-050-62-001000 by Mill-Max Mfg Corp
Overview of 801-43-050-62-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-43-050-62-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4086
|
Newark | Standard Socket Header/Tube |Mill-Max 801-43-050-62-001000 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 / $38.2100 | Buy Now |
DISTI #
ED10350-50-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
31 In Stock |
|
$8.5112 / $14.0800 | Buy Now |
DISTI #
575-8014305062
|
Mouser Electronics | Headers & Wire Housings 50 POSITION RoHS: Compliant | 0 |
|
$9.7700 / $13.7800 | Order Now |
DISTI #
V99:2348_06509105
|
Arrow Electronics | Conn Socket Strip SKT 50 POS 2.54mm Press Fit ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1822 | Americas - 50 |
|
$0.6176 / $2.4424 | Buy Now |
DISTI #
71394746
|
RS | STANDARD MILITARY SOCKETS, 50 Pins, Tin (matte) over Nickel | Mill-Max 801-43-050-62-001000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5800 / $26.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 4 Container: Tube | 0Tube |
|
$18.4900 | Buy Now |
DISTI #
000000000001645712
|
Sager | Headers & Wire Housings 50 POSITION Min Qty: 50 | 0 |
|
$9.2900 / $28.0600 | Buy Now |
Part Details for 801-43-050-62-001000
801-43-050-62-001000 CAD Models
801-43-050-62-001000 Part Data Attributes:
|
801-43-050-62-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-43-050-62-001000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 |