Part Details for 801-47-004-10-001000 by Mill-Max Mfg Corp
Overview of 801-47-004-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-47-004-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11200-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
72 In Stock |
|
$0.4782 / $1.0400 | Buy Now |
DISTI #
575-8014700410001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$0.4780 / $1.0400 | Order Now |
DISTI #
71403271
|
RS | STANDARD SOCKET HEADER, 04 Pins, Tin over Nickel | Mill-Max 801-47-004-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3200 / $11.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$7.9900 | Buy Now |
DISTI #
000000000005694016
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$0.9130 / $13.2500 | Buy Now |
Part Details for 801-47-004-10-001000
801-47-004-10-001000 CAD Models
801-47-004-10-001000 Part Data Attributes
|
801-47-004-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-47-004-10-001000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |