Part Details for 801-47-050-10-001000 by Mill-Max Mfg Corp
Overview of 801-47-050-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-47-050-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11227-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
48 In Stock |
|
$4.1656 / $7.1400 | Buy Now |
DISTI #
575-8014705010001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 48 |
|
$4.0500 / $6.4600 | Buy Now |
DISTI #
71403390
|
RS | STANDARD SOCKET HEADER, 50 Pins, Tin over Nickel | Mill-Max 801-47-050-10-001000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8200 / $18.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 4 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.7000 | Buy Now |
DISTI #
27461387
|
Verical | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 7 Package Multiple: 1 Date Code: 1821 | Americas - 35 |
|
$0.2149 | Buy Now |
DISTI #
000000000005694141
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.6300 / $19.7900 | Buy Now |
Part Details for 801-47-050-10-001000
801-47-050-10-001000 CAD Models
801-47-050-10-001000 Part Data Attributes
|
801-47-050-10-001000
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
801-47-050-10-001000
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |