Part Details for 801-83-013-20-101101 by PRECI-DIP SSA
Overview of 801-83-013-20-101101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110174-3FB0042LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P36S3P STR ,10AWG+24AWG, Header, Cable I/O Assembly. | |
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. | |
10124910-11010LF | Amphenol Communications Solutions | Type A ,Receptacle, Reversed, short body |
Price & Stock for 801-83-013-20-101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-801-83-013-20-101101-ND
|
DigiKey | CONN SOCKET 7P 0.2 GOLD PCB R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.2791 / $3.0000 | Buy Now |
DISTI #
801-83-013-20-101101-ND
|
DigiKey | CONN SOCKET 7P 0.2 GOLD PCB R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8987 | Buy Now |
DISTI #
437-8018301320101101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3200 / $2.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.9500 | Buy Now |
Part Details for 801-83-013-20-101101
801-83-013-20-101101 CAD Models
801-83-013-20-101101 Part Data Attributes
|
801-83-013-20-101101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-83-013-20-101101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.327 inch | |
Body Length | 2.502 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 801-83-013-20-101101
This table gives cross-reference parts and alternative options found for 801-83-013-20-101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-013-20-101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1533013150301000 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | 801-83-013-20-101101 vs 1533013150301000 |
SMC-1R-13-1-GT-HT | IC Socket, SIP13, 13 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 801-83-013-20-101101 vs SMC-1R-13-1-GT-HT |
20-8477-200-008-073 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | KYOCERA Connector Products Division | 801-83-013-20-101101 vs 20-8477-200-008-073 |
1510S130000 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | 801-83-013-20-101101 vs 1510S130000 |
801-87-013-20-442101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-83-013-20-101101 vs 801-87-013-20-442101 |
851-83-013-30-136101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-83-013-20-101101 vs 851-83-013-30-136101 |
856-10-013-30-002000 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Mill-Max Mfg Corp | 801-83-013-20-101101 vs 856-10-013-30-002000 |
831-83-013-10-001101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 801-83-013-20-101101 vs 831-83-013-10-001101 |
25713350106 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 801-83-013-20-101101 vs 25713350106 |
20-8477-200-008-025 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | KYOCERA Connector Products Division | 801-83-013-20-101101 vs 20-8477-200-008-025 |