There are no models available for this part yet.
Overview of 801-83-013-30-002101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 801-83-013-30-002101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-801-83-013-30-002101-ND
|
DigiKey | CONN SOCKET 13POS 0.1 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.3924 / $3.2100 | Buy Now | |
DISTI #
801-83-013-30-002101-ND
|
DigiKey | CONN SOCKET 13POS 0.1 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8212 | Buy Now | |
DISTI #
437-8018301330002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3900 / $2.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.0900 | Buy Now |
CAD Models for 801-83-013-30-002101 by PRECI-DIP SSA
Part Data Attributes for 801-83-013-30-002101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.22 inch
|
Body Length
|
1.3 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
13
|
Alternate Parts for 801-83-013-30-002101
This table gives cross-reference parts and alternative options found for 801-83-013-30-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-013-30-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-382030-2 | SIMM/DIMM SOCKET,30 CONTACTS,1 | TE Connectivity | 801-83-013-30-002101 vs 2-382030-2 |
153PF01315030 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug | W+P Products GmbH | 801-83-013-30-002101 vs 153PF01315030 |
204-1-013-0-HTF-LS0 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 801-83-013-30-002101 vs 204-1-013-0-HTF-LS0 |
RCC25HEYI | Card Edge Connector, 50 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 801-83-013-30-002101 vs RCC25HEYI |
041-30214-100 | Card Edge Connector, 30 Contact(s), 1 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 801-83-013-30-002101 vs 041-30214-100 |
BL10-13-3TG8U | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | MPE-Garry GmbH | 801-83-013-30-002101 vs BL10-13-3TG8U |
SIM1X30D | Card Edge Connector, 30 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | AUK Contractors Co Ltd | 801-83-013-30-002101 vs SIM1X30D |
ACC25HEYI | Card Edge Connector, 50 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 801-83-013-30-002101 vs ACC25HEYI |
HCC25HEYI | Card Edge Connector, 50 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 801-83-013-30-002101 vs HCC25HEYI |
BL10-13-3TGU | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | MPE-Garry GmbH | 801-83-013-30-002101 vs BL10-13-3TGU |