Part Details for 801-83-013-65-001101 by PRECI-DIP SSA
Overview of 801-83-013-65-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-83-013-65-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-83-013-65-001101-ND
|
DigiKey | CONN SOCKET 13POS 0.1 GOLD PCB Min Qty: 720 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4608 | Buy Now |
DISTI #
437-8018301365001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.3100 / $4.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $3.3500 | Buy Now |
Part Details for 801-83-013-65-001101
801-83-013-65-001101 CAD Models
801-83-013-65-001101 Part Data Attributes
|
801-83-013-65-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-83-013-65-001101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 13 |
Alternate Parts for 801-83-013-65-001101
This table gives cross-reference parts and alternative options found for 801-83-013-65-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-013-65-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12700FL211080-11 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-83-013-65-001101 vs 12700FL211080-11 |
801-83-013-66-001101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-83-013-65-001101 vs 801-83-013-66-001101 |
EXC60HJWN | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-83-013-65-001101 vs EXC60HJWN |
EXC60HJWB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-83-013-65-001101 vs EXC60HJWB |
EXC60HJBN | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-83-013-65-001101 vs EXC60HJBN |
EXC60HJBB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-83-013-65-001101 vs EXC60HJBB |
12700FL211080-01 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-83-013-65-001101 vs 12700FL211080-01 |
EXC60HJFB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-83-013-65-001101 vs EXC60HJFB |