Part Details for 801-83-035-10-001101 by PRECI-DIP SSA
Overview of 801-83-035-10-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-83-035-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-83-035-10-001101-ND
|
DigiKey | CONN SOCKET 35POS 0.1 GOLD PCB Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5684 | Buy Now |
DISTI #
437-8018303510001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.7600 / $4.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.4600 / $5.0200 | Buy Now | |
DISTI #
801-83-035-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 35 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 801-83-035-10-001101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-83-035-10-001101
801-83-035-10-001101 CAD Models
801-83-035-10-001101 Part Data Attributes
|
801-83-035-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-83-035-10-001101
PRECI-DIP SSA
Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |