There are no models available for this part yet.
Overview of 801-87-004-10-132101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156613-2101LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle CTW Terminal 2.00mm |
Price & Stock for 801-87-004-10-132101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
801-87-004-10-132101-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 1900 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3982 | Buy Now | |
DISTI #
3937-801-87-004-10-132101-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 1900 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
437-8018700410132101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 242 |
|
$0.3350 / $0.7900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2589 / $0.4852 | Buy Now | ||
DISTI #
801-87-004-10-132101
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 801-87-004-10-132101) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 801-87-004-10-132101 by PRECI-DIP SSA
Part Data Attributes for 801-87-004-10-132101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Preci-Dip
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 801-87-004-10-132101
This table gives cross-reference parts and alternative options found for 801-87-004-10-132101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-004-10-132101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-104-03-F-P | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-004-10-132101 vs SSQ-104-03-F-P |
1638290000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 801-87-004-10-132101 vs 1638290000 |
368304 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Lumberg Connect GmbH | 801-87-004-10-132101 vs 368304 |
831-13-004-30-002000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 801-87-004-10-132101 vs 831-13-004-30-002000 |
RMTB1-04SHY0102 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 801-87-004-10-132101 vs RMTB1-04SHY0102 |
IL-AG6-04S-S3L1-A-Y | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | 801-87-004-10-132101 vs IL-AG6-04S-S3L1-A-Y |
851-99-004-30-001 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 801-87-004-10-132101 vs 851-99-004-30-001 |
1724960000 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 801-87-004-10-132101 vs 1724960000 |
ESQT-104-02-L-S-720 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-004-10-132101 vs ESQT-104-02-L-S-720 |
ESQT-104-02-L-S-435 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-004-10-132101 vs ESQT-104-02-L-S-435 |