-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1183-ND
|
DigiKey | CONN SOCKET 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3227 / $0.7700 | Buy Now |
DISTI #
437-8018700510001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2950 / $0.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3086 / $0.4498 | Buy Now | |
DISTI #
801-87-005-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Box (Alt: 801-87-005-10-001101) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 2 Weeks, 6 Days | Abacus - 2600 |
|
Buy Now | |
|
New Advantage Corporation | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1300 | 1300 |
|
$0.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
801-87-005-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-005-10-001101
PRECI-DIP SSA
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 801-87-005-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-005-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-105-23-L-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-005-10-001101 vs SSQ-105-23-L-S |
CLG-1005-00101B-CGR | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | 801-87-005-10-001101 vs CLG-1005-00101B-CGR |
ESQT-105-02-F-S-587 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-005-10-001101 vs ESQT-105-02-F-S-587 |
1798880000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 801-87-005-10-001101 vs 1798880000 |
MMSS-05-24C-L-10.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 801-87-005-10-001101 vs MMSS-05-24C-L-10.00-S-K |
714-87-105-31-018101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 801-87-005-10-001101 vs 714-87-105-31-018101 |
SSW-105-21-STL-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 801-87-005-10-001101 vs SSW-105-21-STL-S |
MS7175-005-000-455 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | 801-87-005-10-001101 vs MS7175-005-000-455 |
G808C05121 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 801-87-005-10-001101 vs G808C05121 |
F1-05-D-H8-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 801-87-005-10-001101 vs F1-05-D-H8-D |