Part Details for 801-87-006-30-002101 by PRECI-DIP SSA
Overview of 801-87-006-30-002101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-87-006-30-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-006-30-002101-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD SMD Min Qty: 1350 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5599 | Buy Now |
DISTI #
437-8018700630002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4650 / $1.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3696 / $0.6823 | Buy Now | |
DISTI #
801-87-006-30-002101
|
Avnet Abacus | Conn Socket Strip RCP 6 POS 2.54mm Solder ST SMD T/R (Alt: 801-87-006-30-002101) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-87-006-30-002101
801-87-006-30-002101 CAD Models
801-87-006-30-002101 Part Data Attributes
|
801-87-006-30-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-006-30-002101
PRECI-DIP SSA
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 801-87-006-30-002101
This table gives cross-reference parts and alternative options found for 801-87-006-30-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-006-30-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-83-006-30-002101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-87-006-30-002101 vs 801-83-006-30-002101 |