Part Details for 801-87-009-10-012101 by PRECI-DIP SSA
Overview of 801-87-009-10-012101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-87-009-10-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-009-10-012101-ND
|
DigiKey | CONN SOCKET 9POS 0.1 GOLD PCB Min Qty: 1100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6409 | Buy Now |
DISTI #
437-8018700910012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.5320 / $1.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4165 / $0.7810 | Buy Now |
DISTI #
801-87-009-10-012101
|
Avnet Abacus | Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole Box (Alt: 801-87-009-10-012101) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-87-009-10-012101
801-87-009-10-012101 CAD Models
801-87-009-10-012101 Part Data Attributes
|
801-87-009-10-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-009-10-012101
PRECI-DIP SSA
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 801-87-009-10-012101
This table gives cross-reference parts and alternative options found for 801-87-009-10-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-009-10-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2235-08-S-10-11.01 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 801-87-009-10-012101 vs 2235-08-S-10-11.01 |
CA-D08VSC-63B | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | 801-87-009-10-012101 vs CA-D08VSC-63B |
801-87-009-10-004101 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-87-009-10-012101 vs 801-87-009-10-004101 |
2235-08-S-10-11.00 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 801-87-009-10-012101 vs 2235-08-S-10-11.00 |
2222-08-S-10-11.0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 801-87-009-10-012101 vs 2222-08-S-10-11.0 |
CA-D08VSC-83B | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | 801-87-009-10-012101 vs CA-D08VSC-83B |
2712-08-10-1Z | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 801-87-009-10-012101 vs 2712-08-10-1Z |