801-87-022-10-143101
PRECI-DIP SSA
Description: Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of 801-87-022-10-143101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 801-87-022-10-143101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-801-87-022-10-143101-ND
DigiKey CONN SOCKET 22POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $3.5500
  • 1,200 $2.9867
  • 4,000 $2.8018
  • 12,000 $2.6387
$2.6387 / $3.5500 Buy Now
DISTI # 801-87-022-10-143101-ND
DigiKey CONN SOCKET 22POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $2.0688
$2.0688 Buy Now
DISTI # 437-8018702210143101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $2.9400
  • 10 $2.6800
  • 100 $2.3600
  • 250 $2.0600
  • 400 $2.0000
  • 1,200 $1.7100
  • 2,800 $1.5900
  • 5,200 $1.5300
$1.5300 / $2.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.3000
  • 100 $1.8600
  • 400 $1.7800
  • 800 $1.7000
  • 1,200 $1.3700
  • 2,800 $1.3300
  • 5,200 $1.2500
  • 7,600 $1.2300
$1.2300 / $2.3000 Buy Now
DISTI # 801-87-022-10-143101
Avnet Abacus (Alt: 801-87-022-10-143101) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 801-87-022-10-143101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-87-022-10-143101 by PRECI-DIP SSA

801-87-022-10-143101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body Breadth
0.1 inch
Body Depth
0.276 inch
Body Length
2.2 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.1954 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Withdrawl Force-Min
.5838 N
Want to compare parts?
  1. 801-87-022-10-143101
    PRECI-DIP SSA
    Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 801-87-022-10-143101

This table gives cross-reference parts and alternative options found for 801-87-022-10-143101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-022-10-143101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-83-022-10-143101 Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT PRECI-DIP SSA 801-87-022-10-143101 vs 801-83-022-10-143101
M402VM-3-066-04NR Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Harwin 801-87-022-10-143101 vs M402VM-3-066-04NR
M402VM-3-66-02NR CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Harwin 801-87-022-10-143101 vs M402VM-3-66-02NR
831-83-022-10-273101 Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 801-87-022-10-143101 vs 831-83-022-10-273101
M402VM-3-66-01NR CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Harwin 801-87-022-10-143101 vs M402VM-3-66-01NR
831-87-022-10-273101 Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 801-87-022-10-143101 vs 831-87-022-10-273101
M402VM-3-66-05NR CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Harwin 801-87-022-10-143101 vs M402VM-3-66-05NR
M402VM-3-066-07NR Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Harwin 801-87-022-10-143101 vs M402VM-3-066-07NR
M402VM-3-066-06NR Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Harwin 801-87-022-10-143101 vs M402VM-3-066-06NR
M402VM-3-66-04NR CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT Harwin 801-87-022-10-143101 vs M402VM-3-66-04NR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-87-022-10-143101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-87-022-10-143101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 801-87-022-10-143101 would you like to use for your alert(s)?
  • Please alert me when 801-87-022-10-143101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-87-022-10-143101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-87-022-10-143101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-87-022-10-143101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-87-022-10-143101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-87-022-10-143101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: