Part Details for 801-91-001-62-001000 by Mill-Max Mfg Corp
Overview of 801-91-001-62-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-91-001-62-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-91-001-62-001000-ND
|
DigiKey | CONN RCPT 1POS GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4698 | Buy Now |
DISTI #
575-8019100162001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER | 0 |
|
$1.1800 / $2.4100 | Order Now |
DISTI #
71404407
|
RS | STANDARD SOCKET HEADER, 01 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-91-001-62-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8600 / $11.0800 | RFQ |
DISTI #
000000000005694163
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$0.6420 / $12.6000 | Buy Now |
Part Details for 801-91-001-62-001000
801-91-001-62-001000 CAD Models
801-91-001-62-001000 Part Data Attributes
|
801-91-001-62-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-91-001-62-001000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e0 |
Alternate Parts for 801-91-001-62-001000
This table gives cross-reference parts and alternative options found for 801-91-001-62-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-91-001-62-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-41-001-62-001000 | Board Connector | Mill-Max Mfg Corp | 801-91-001-62-001000 vs 801-41-001-62-001000 |