Part Details for 801-93-007-61-001000 by Mill-Max Mfg Corp
Overview of 801-93-007-61-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 801-93-007-61-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10450-07-ND
|
DigiKey | CONN RCPT 7POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4194 / $3.5700 | Buy Now |
DISTI #
575-8019300761001
|
Mouser Electronics | Headers & Wire Housings 1R 7P PRESSFIT SKT SOLDER TAIL RoHS: Compliant | 0 |
|
$10.9300 / $16.5600 | Order Now |
DISTI #
71401555
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 07 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-007-61-001000 RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0000 / $13.7400 | RFQ |
DISTI #
000000000005694537
|
Sager | Headers & Wire Housings 1R 7P PRESSFIT SKT SOLDER TAIL Min Qty: 50 | 0 |
|
$2.1900 / $15.6200 | Buy Now |
Part Details for 801-93-007-61-001000
801-93-007-61-001000 CAD Models
801-93-007-61-001000 Part Data Attributes
|
801-93-007-61-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-93-007-61-001000
Mill-Max Mfg Corp
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 |