Part Details for 8010-E by Davies Molding LLC
Overview of 8010-E by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8010-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7031
|
Newark | Knob, Pointer Bar, Round, 31.8Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Nylon (Polyamide), Knob/Dial Style:Pointer Bar, Knob Diameter:31.8Mm, Product Range:8010 Series Rohs Compliant: Yes |Davies Molding 8010-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$3.6200 | Buy Now |
DISTI #
1722-1146-ND
|
DigiKey | KNOB KNURLED 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
411 In Stock |
|
$5.7321 / $8.0700 | Buy Now |
DISTI #
5164-8010-E
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 0 |
|
$5.7300 / $6.7700 | Order Now |
DISTI #
70671019
|
RS | Pointer Knobs | Davies Molding 8010-E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6700 / $8.0700 | RFQ |
|
Onlinecomponents.com | 1.25"Dia x 1.00"High - Black Thermoplastic - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$3.7500 / $8.2000 | Buy Now |
DISTI #
2728951
|
element14 Asia-Pacific | KNOB, POINTER BAR, ROUND, 31.8MM RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$6.0473 / $8.5058 | Buy Now |
DISTI #
2728951
|
Farnell | KNOB, POINTER BAR, ROUND, 31.8MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 91 |
|
$7.3804 / $8.7791 | Buy Now |